Facom M.215A 1 in Square Drive Extension Extension, 415mm Overall
- RS Stock No.:
- 235-9952
- Mfr. Part No.:
- M.215A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€112.90
(exc. VAT)
€138.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.90 |
*price indicative
- RS Stock No.:
- 235-9952
- Mfr. Part No.:
- M.215A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Extension | |
| Drive Size | 1in | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 415mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315, ASME B107.10, DIN 3122, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extension | ||
Drive Size 1in | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 415mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 3315, ASME B107.10, DIN 3122, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1 inch drive extensions with 415mm length and 33mm size.
Safety plunger lock
Finish: satin chrome
Related links
- Facom NM.215A 1 in Square Drive Extension Socket, 330mm Overall
- Facom M.210A 1 in Square Drive Extension Extension, 200mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar Extension, 200mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension Extension, 75mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
- Facom J.208 3/8 in Square Drive Extension Extension, 50mm Overall
- SAM M-215 1 in Square Drive Extension Handle, 400mm Overall
