STAHLWILLE 561 3/4 in Square Socket Accessory Universal Joint, 109mm Overall

Subtotal (1 unit)*

€277.93

(exc. VAT)

€341.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.93

*price indicative

RS Stock No.:
720-362
Mfr. Part No.:
15020000
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Universal Joint

Drive Size

3/4in

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

109mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

Standards/Approvals

ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 3/4 inch Universal Joint is engineered for optimal versatility and superior performance in various mechanical tasks. Constructed from chrome alloy steel and chrome-plated for enhanced durability, this universal joint ensures a secure connection with a robust design suitable for heavy-duty applications. Measuring 109mm in length, it is compatible with a 3/4 inch square drive, providing reliable service in automotive or industrial settings. Designed to meet DIN 3123 and ISO 3316 standards, it ensures precision and reliability. With its refined engineering, this universal joint facilitates easier access to tight spaces, making it an indispensable tool for professionals and DIY enthusiasts alike.

Durable chrome alloy steel construction ensures long-lasting performance

Chrome-plated finish reduces wear and tear, enhancing longevity

Designed for a 3/4 inch square drive, perfect for heavy-duty tasks

Length of 109mm allows for easy access in confined spaces

Complies with DIN 3123 and ISO 3316 standards for quality assurance

Lightweight design at 566g makes it easy to handle without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy