SAM 1/4 in Adapter Socket, 10mm Overall
- RS Stock No.:
- 266-7012
- Mfr. Part No.:
- RJS-231
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.29
(exc. VAT)
€26.19
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.29 |
*price indicative
- RS Stock No.:
- 266-7012
- Mfr. Part No.:
- RJS-231
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Sub Type | Adapter | |
| Overall Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Sub Type Adapter | ||
Overall Length 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe set of adaptors are used for ratchet combination spanners. It allows to use a socket with small dimensions.
Set of 3 adapter
Related links
- SAM 3/4 in Square Adapter Socket, 10mm Overall
- Teng Tools M140036M 1/4 in Adapter Adapter, 28mm Overall
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- SAM 1/4 in Square Socket Adapter, 72.5mm Overall
- SAM 19149 1/2 in Adapter Socket Handle
- Wera 870/2 1/2 x 5/16 in Adapter Socket Adapter, 25mm Overall
- SAM 3/8 in Drive 10 mm Hexagon Socket Square, 10mm Overall Length
- SAM 1/4 in Hex Socket Socket, 25mm Overall
