SAM 19126 1/4 in Extension Shock, 75 mm Overall
- RS Stock No.:
- 282-7402
- Mfr. Part No.:
- 19126
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.95
(exc. VAT)
€12.24
(inc. VAT)
- RS Stock No.:
- 282-7402
- Mfr. Part No.:
- 19126
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Extension shock for impact wrenches, ratchet wrenches.
Impact extension
Length is 75 mm
Length is 75 mm
Related links
- SAM 19176 1 in Extension Shock, 330 mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar, 75 mm Overall
- SAM 12.7 mm Square Extension, 75 mm Overall
- SAM 1/4 in Extension, 130 mm Overall
- SAM R-225C 1/4 in Extension Bar, 120 mm Overall
- SAM R-201 1/4 in Extension Bar, 66 mm Overall
- SAM 12.5 mm Hex Extension, 75 mm Overall
- SAM 75 mm Square Extension, 75 mm Overall

