SAM 19139N 3/8 in
- RS Stock No.:
- 282-7405
- Mfr. Part No.:
- 19139N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€23.40
(exc. VAT)
€28.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.40 |
*price indicative
- RS Stock No.:
- 282-7405
- Mfr. Part No.:
- 19139N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Holder | |
| Drive Size | 3/8in | |
| Model Number | 19139N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Holder | ||
Drive Size 3/8in | ||
Model Number 19139N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Bit holder with both 3/8 inch and 5/16 inch female ends is a versatile tool designed to accommodate different sizes of bits.
0.04 kg weight
Related links
- SAM J-230 3/8→1/4 in Square, 28mm Overall
- SAM J-215V 3/8 in Locking Extension Bar Extension, 250mm Overall
- SAM ZJ-216V 3/8 in Square Socket Accessory Socket Accessory, 265mm Overall
- SAM Set of Cap Wrench, 3/8 in
- SAM 3/8 in Square Adapter Adapter, 77mm Overall
- SAM 3/8 in Torx Socket Extension, 250mm Overall
- SAM 3/8 in Square Sliding Handle Handle, 200mm Overall
- SAM 72137 1/4→3/8 in Ratchet Ratchet
