SAM 3665 Socket Holder Socket Driver
- RS Stock No.:
- 282-8432
- Mfr. Part No.:
- 3665
- Manufacturer:
- SAM
Subtotal (1 unit)*
€214.00
(exc. VAT)
€263.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.00 |
*price indicative
- RS Stock No.:
- 282-8432
- Mfr. Part No.:
- 3665
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Driver | |
| Sub Type | Socket Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Driver | ||
Sub Type Socket Holder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Box of 9 Tools designed for removing alternator pulleys, an essential set for alternator dismantling tasks.
For disengageable pulley
Related links
- SAM 920R5 5/16 in Bit Holder
- SAM 266-PDR1 1/4 in Radio Socket Holder, 90 mm Overall
- SAM Bit Holder
- SAM 266-PDR3 1/4 in Bit Holder, 250mm Overall
- BETA Plastic Plastic Tray for use with Hex Key, Socket Holder
- SAM 76NS-UNIV7 Bit Holder, 35mm Overall
- SAM 76NS-UNIV14 Bit Holder, 21mm Overall
- SAM CLS-10 1/2 in Holder Clip Set
