RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 120 mm
- RS Stock No.:
- 606-371
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €20.64 | €2.064 |
*price indicative
- RS Stock No.:
- 606-371
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 120mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 120mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M10 x 120, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed for securely fastening components in various industrial applications. These screws are ideal for projects requiring high tensile strength and reliable performance, making them suitable for demanding environments.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Provides exceptional strength, outperforming conventional hexagon headed bolts and set screws.
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screws in challenging conditions.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings.
Cylindrical head design: Allows for a clean and flush finish, improving the aesthetic and functional integration into assemblies.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Metric thread size M10 with a length of 120 mm
Clear passivated zinc finish for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 230 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
- RS PRO Plain Steel Hex Socket Cap Screw M10 x 120 mm
