RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 110 mm
- RS Stock No.:
- 606-508
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€44.44
(exc. VAT)
€54.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €44.44 | €1.778 |
*price indicative
- RS Stock No.:
- 606-508
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 110mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M10 x 110, Grade 12.9
This RS PRO Socket Head Cap Screw is a high-strength fastener designed for demanding applications. Made from Grade 12.9 carbon steel, it offers exceptional tensile strength and durability. Ideal for use in machinery and equipment assembly, it ensures secure and reliable fastening.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for tight spaces
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural and corrosion-resistant surface
Driven by a hexagon wrench/Allen key: Allows for easy installation and removal
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Construction projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 230 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
