RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 12 mm
- RS Stock No.:
- 606-369
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€53.81
(exc. VAT)
€66.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €53.81 | €1.076 |
*price indicative
- RS Stock No.:
- 606-369
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 12mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 12mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M10 x 12, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. These screws are ideal for projects requiring high tensile strength and corrosion resistance, thanks to their grade 12.9 carbon steel construction and Bright Zinc Plated finish.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, providing convenience over traditional screwdrivers.
Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, enabling greater clamping force.
Bright Zinc Plated finish: Provides good resistance to corrosion, enhancing durability in various environments.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in industrial settings.
Cylindrical head design: Allows for a flush fit in assemblies, improving the aesthetic and functional integration of components.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Metric thread size M10 with a 1.5 mm pitch
Clear passivated zinc finish for enhanced protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 230 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
