RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 230 mm
- RS Stock No.:
- 606-510
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€146.12
(exc. VAT)
€179.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €146.12 | €5.845 |
*price indicative
- RS Stock No.:
- 606-510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 230mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 230mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M10 x 230 mm, Grade 12.9 Carbon Steel
RS PRO socket head cap screws are designed to securely affix multiple components together, offering exceptional strength and reliability. Ideal for a wide range of applications, these screws are particularly beneficial in environments where high tensile strength is required, such as in the automotive industry or wind farms. The use of grade 12.9 carbon steel ensures superior durability compared to conventional screws.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, providing convenience and efficiency.
Grade 12.9 carbon steel: Offers exceptional strength, enabling greater clamping force and reducing the need for additional holes.
Cylindrical head design: Provides a clean and professional finish, suitable for internal applications where aesthetics are important.
Self-colour finish: Ideal for environments not exposed to moisture, ensuring longevity and performance.
Conforms to DIN 912 specifications: Meets industry standards for quality and reliability.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Thread size: M10 with a thread pitch of 1.5 mm
Metric measurements for precision and compatibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
- RS PRO Black Steel Hex Socket Button Screw M10 x 50 mm
