RS PRO Black Carbon Steel Hex Screw, Hex Socket, M10 x 150 mm
- RS Stock No.:
- 606-373
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€28.73
(exc. VAT)
€35.34
(inc. VAT)
Temporarily out of stock
- 26 unit(s) shipping from 08 December 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.73 | €2.873 |
*price indicative
- RS Stock No.:
- 606-373
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M10 | |
| Length | 150mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M10 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M10 | ||
Length 150mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M10 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M10 x 150, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. These screws are ideal for projects requiring high tensile strength and reliability, such as in the automotive industry and wind farms. The hexagonal internal drive allows for easy tightening and loosening using an Allen key, providing a robust and efficient fastening solution.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency
Grade 12.9 carbon steel: Provides exceptional strength, surpassing conventional hexagon headed bolts and set screws
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screw
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various applications
High clamping force: Enables greater integral strength of components, reducing the number of holes required and assembly time
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Metric thread type with a 1.5 mm pitch
Clear passivated zinc finish for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M10 x 12 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 230 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
