RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 140 mm
- RS Stock No.:
- 606-416
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€63.56
(exc. VAT)
€78.18
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €63.56 | €2.542 |
*price indicative
- RS Stock No.:
- 606-416
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 140mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 140mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M12 x 140 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications, providing reliable performance in demanding environments. Made from Grade 12.9 carbon steel, these screws are ideal for use where high tensile strength is required, ensuring secure and durable connections.
Features and Benefits
Cylindrical head style: Allows for a flush finish and easy installation in confined spaces
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Provides high tensile strength for demanding applications
Self-colour finish: Offers a natural appearance and resistance to corrosion
Driven by a hexagon wrench/Allen key: Facilitates easy and secure fastening
Applications
Automotive industry
Machinery assembly
Construction projects
Engineering applications
Additional Information
Conforms to ISO 898-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
