RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 30 mm
- RS Stock No.:
- 606-382
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€61.34
(exc. VAT)
€75.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €61.34 | €1.227 |
*price indicative
- RS Stock No.:
- 606-382
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 30mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 30mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M14 x 30, Grade 12.9 Carbon Steel
RS PRO socket head cap screws are designed to securely affix components in a wide range of industrial applications. Made from grade 12.9 carbon steel, these screws offer superior strength and durability, making them ideal for demanding environments. The hexagonal internal drive allows for easy tightening and loosening with an Allen key, providing a reliable and efficient fastening solution.
Features and Benefits
Hexagonal internal drive: Enables easy tightening and loosening with an Allen key
Grade 12.9 carbon steel: Provides exceptional strength and durability
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion
Conforms to DIN 912 specifications: Ensures compatibility with industry standards
Cylindrical head design: Allows for a flush fit in applications
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards: Ensures high tensile strength and reliability
Thread size M14 with 2 mm pitch: Suitable for precise and secure fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 30 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
