RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 35 mm
- RS Stock No.:
- 606-423
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €26.26 | €1.05 |
*price indicative
- RS Stock No.:
- 606-423
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 35mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 35mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M14 x 35, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications where space is limited. These screws are driven by a hexagon wrench, making them ideal for secure and precise assembly in various industrial settings. The main benefit is their ability to provide strong and reliable connections in machinery and equipment.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility and reliability with international standards
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural appearance and resistance to corrosion
Applications
Manufacturing machinery
Automotive assembly
Heavy equipment
Industrial maintenance
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Suitable for use with a hexagon wrench or Allen key for easy installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 30 mm
