RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 70 mm
- RS Stock No.:
- 606-429
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€39.01
(exc. VAT)
€47.98
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.01 | €3.901 |
*price indicative
- RS Stock No.:
- 606-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 70mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 70mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M14 x 70, Grade 12.9 Carbon Steel
RS PRO socket head cap screws are designed to securely fasten components in a wide range of industrial applications. These screws are ideal for use in environments where high tensile strength is required, providing superior clamping force and reducing assembly time and costs.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Offers exceptional strength, surpassing conventional hexagon headed bolts, making it suitable for demanding applications.
Cylindrical head design: Provides a compact and streamlined appearance, ideal for applications with space constraints.
Self-colour finish: Suitable for internal applications where moisture exposure is minimal, maintaining aesthetic integrity.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1: Meets international standards for mechanical properties of fasteners, ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 30 mm
