RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 90 mm
- RS Stock No.:
- 606-387
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€39.51
(exc. VAT)
€48.60
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.51 | €3.951 |
*price indicative
- RS Stock No.:
- 606-387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 90mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 90mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M16 x 90, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. Made from Grade 12.9 carbon steel, these screws offer exceptional tensile strength and durability. The bright zinc plating provides excellent corrosion resistance, making them suitable for various industrial environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in counterbored holes, providing a neat finish.
Conforms to DIN 912: Ensures compatibility and interchangeability with other DIN 912 standard components.
Grade 12.9 steel: Offers high tensile strength for demanding applications.
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw.
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Requires a hexagon wrench/Allen key for installation
Metric thread type with a 2 mm pitch for precise fastening
Clear passivated zinc finish enhances corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
