RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 80 mm
- RS Stock No.:
- 606-430
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €21.44 | €2.144 |
*price indicative
- RS Stock No.:
- 606-430
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 80mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M14 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 80mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M14 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M14 x 80, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in environments where strong, reliable connections are essential, providing excellent tensile strength and durability.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish.
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance.
Grade 12.9 steel: Offers high tensile strength, making it suitable for heavy-duty applications.
Self-colour finish: Provides a natural appearance and reduces the risk of corrosion.
Applications
Manufacturing
Construction
Engineering
Automotive
Additional Information
Key standards: Meets DIN 912 and ISO 898-1 standards for mechanical properties and dimensions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 40 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 30 mm
