RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 180 mm
- RS Stock No.:
- 606-420
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€37.46
(exc. VAT)
€46.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.46 | €3.746 |
*price indicative
- RS Stock No.:
- 606-420
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 180mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 180mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M12 x 180 mm, Grade 12.9
RS PRO offers a high-quality socket head cap screw designed for robust industrial applications. This screw is ideal for securing components where high strength and reliability are critical. Made from Grade 12.9 carbon steel, it provides exceptional tensile strength, making it suitable for demanding environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility with standardised components and systems
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural look and resistance to corrosion
Applications
Automotive industry
Machinery assembly
Construction projects
Engineering applications
Additional Information
Conforms to ISO 898-1 standards
Requires a hexagon wrench or Allen key for installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
