RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 140 mm
- RS Stock No.:
- 606-436
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€27.07
(exc. VAT)
€33.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.07 | €5.414 |
*price indicative
- RS Stock No.:
- 606-436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M16 | |
| Length | 140mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M16 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M16 | ||
Length 140mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M16 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M16 x 140 mm, Grade 12.9
RS PRO Socket Head Cap Screws are essential fastening components designed for high-strength applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, reducing snagging and improving safety
Conforms to DIN 912: Ensures compatibility and reliability in standardised applications
Grade 12.9 steel: Offers superior tensile strength for demanding environments
Self-colour finish: Enhances corrosion resistance and maintains the integrity of the screw
Applications
Automotive industry
Machinery assembly
Construction projects
Engineering applications
Additional Information
Standards Met: DIN 912, ISO 898-1
Material: High-grade carbon steel for durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Plain Steel Hex Socket Cap Screw M16 x 120 mm
