RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 55 mm
- RS Stock No.:
- 606-441
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€93.16
(exc. VAT)
€114.59
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €93.16 | €3.726 |
*price indicative
- RS Stock No.:
- 606-441
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 55mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 55mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M20 x 55, Grade 12.9, DIN 912
RS PRO Socket Head Cap Screws are essential fastening components designed for high-strength applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings. The primary benefit of these screws is their high tensile strength, which ensures durability and reliability in demanding environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a clean and professional finish
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Offers high tensile strength for heavy-duty applications
Self-colour finish: Provides a natural appearance and is suitable for environments where additional coatings are not required
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Standards Met: DIN 912, ISO 898-1
Material: Carbon Steel
Thread Size: M20
Length: 55 mm
Thread Pitch: 2.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 55 mm
