RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 110 mm
- RS Stock No.:
- 606-442
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€32.32
(exc. VAT)
€39.75
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €32.32 | €6.464 |
*price indicative
- RS Stock No.:
- 606-442
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 110mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M20 x 110, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a secure and reliable connection is essential. The primary benefit of using these screws is their ability to withstand high torque and stress, making them suitable for demanding industrial environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a smooth finish
Conforms to DIN 912: Ensures compatibility and standardisation across applications
Grade 12.9 steel: Offers superior tensile strength and durability
Self-colour finish: Provides a natural look and resistance to corrosion
Applications
Manufacturing machinery
Automotive assembly
Heavy equipment
Industrial maintenance
Additional Information
Conforms to ISO 898-1 standards for mechanical properties
Requires a hexagon wrench/Allen key for installation
Ideal for use in environments where high tensile strength is required
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 110 mm
