RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 150 mm
- RS Stock No.:
- 606-444
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€18.58
(exc. VAT)
€22.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.58 | €0.186 |
*price indicative
- RS Stock No.:
- 606-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 150mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 150mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M3 x 25, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws feature a cylindrical head and are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly. The bright zinc plate finish provides excellent resistance to corrosion, ensuring durability in various environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility and reliability in standardised applications
Grade 12.9 steel: Offers high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw
Applications
Automotive industry
Machinery assembly
Construction projects
Electronics and electrical equipment
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Suitable for use with metric threaded components
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
