RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 65 mm
- RS Stock No.:
- 606-449
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€119.89
(exc. VAT)
€147.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €119.89 | €4.796 |
*price indicative
- RS Stock No.:
- 606-449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 65mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 65mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M20 x 65 mm
RS PRO Socket Head Cap Screws are designed to securely affix components in a wide range of industrial applications. These screws are ideal for projects requiring high tensile strength and durability, such as in the automotive industry or wind farms. The hexagonal internal drive allows for easy tightening and loosening with an Allen key, providing a reliable and efficient fastening solution.
Features and Benefits
Hexagon socket head: Enables use with Allen keys for easy installation and removal
Grade 12.9 carbon steel: Provides exceptional strength, surpassing conventional hex bolts
Bright Zinc Plated finish: Offers good resistance to corrosion, enhancing longevity
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various applications
Metric thread size M20: Suitable for a wide range of industrial uses
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Clear passivated zinc finish for added protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 65 mm
