RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 60 mm
- RS Stock No.:
- 606-448
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€103.36
(exc. VAT)
€127.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €103.36 | €4.134 |
*price indicative
- RS Stock No.:
- 606-448
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 60mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 60mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M20 x 60, Grade 12.9
These RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. Made from Grade 12.9 carbon steel, they provide exceptional durability and reliability. The screws are ideal for use in environments where high tensile strength and corrosion resistance are required.
Features and Benefits
Cylindrical head style: Allows for a flush fit in applications, providing a clean and professional finish
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Offers high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal in tight spaces
Standards Met: DIN 912, ISO 898-1
Thread Size: M20
Length: 60 mm
Finish: Clear Passivated, Zinc
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 65 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 45 mm
- RS PRO Black Carbon Steel Hex Screw M14 x 60 mm
- RS PRO Black Carbon Steel Hex Screw M5 x 60 mm
