Bahco 18-Piece 1/4 in 12 Point Socket Set
- RS Stock No.:
- 171-620
- Mfr. Part No.:
- A6718DZ
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€417.98
(exc. VAT)
€514.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.98 |
*price indicative
- RS Stock No.:
- 171-620
- Mfr. Part No.:
- A6718DZ
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 18 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| Overall Length | 223mm | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 18 | ||
Socket Type 12 Point | ||
Insulated No | ||
Overall Length 223mm | ||
Finish Polished | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Socket Set with Imperial Bi-Hex Profile - 18 Pcs
The Bahco Tools 1/4 Inch Socket Set featuring an imperial bi-hex profile, encompasses 18 meticulously crafted pieces designed to meet a variety of mechanical needs. The set includes essential tools such as a reversible ratchet and several high performance sockets tailored for durability and ease of use. Each component is a testament to precision engineering, ensuring that wear and damage to fasteners are minimised, even with heavy use. Whether you're a professional tradesperson or a DIY enthusiast, this socket set promises to provide reliable performance over many jobs.
Polished surfaces resist corrosion and enhance durability
Universal joint offers flexibility in confined spaces
Dynamic drive profile improves grip on fasteners
Includes long and short extension bars
Ergonomic design minimizes strain
Robust plastic c
Related links
- Bahco 18-Piece 1 in Hexagon Socket Set
- Facom 18-Piece 3/4 in 12 Point Socket Set
- SAM 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 26-Piece 1/4 in 12 Point Socket Set
- CK 17-Piece 1/4 in 12 Point Socket Set
- Stanley 22-Piece 1/4 in 12 Point Socket Set
- Facom 10-Piece 1/4 in 12 Point Socket Set
