Bahco 18-Piece 1 in Hexagon Socket Set
- RS Stock No.:
- 171-866
- Mfr. Part No.:
- 9540MBL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,231.72
(exc. VAT)
€2,745.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,231.72 |
*price indicative
- RS Stock No.:
- 171-866
- Mfr. Part No.:
- 9540MBL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 18 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 120mm | |
| Finish | Matt | |
| Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Set Contents | 1 x 1" Extension Bars 9560Ab And 9563Ab, 1 x 9555 1" Sliding T-Head, 1 x 9565Ab Decreasing Adaptor For 1" Square Drive And 3/4" Sockets, 14 x 9500Sm 1" Square Drive Socket Hex Profile Metric, 1 x 9550Ab 1" Reversible Ratchet Head | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 18 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 120mm | ||
Finish Matt | ||
Material Steel | ||
Non-Sparking No | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
Set Contents 1 x 1" Extension Bars 9560Ab And 9563Ab, 1 x 9555 1" Sliding T-Head, 1 x 9565Ab Decreasing Adaptor For 1" Square Drive And 3/4" Sockets, 14 x 9500Sm 1" Square Drive Socket Hex Profile Metric, 1 x 9550Ab 1" Reversible Ratchet Head | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1" Square Drive Socket Set with Metric Hex Profile and Round Head Ratchet/Adaptor - 18 Pcs/Case
The Bahco Tools 1 Inch square drive socket set is expertly designed for both professionals and enthusiasts, seamlessly marrying durability with versatility. It features a metric hex profile that ensures a snug fit and enhanced grip on a variety of fasteners. Whether youre working on automotive repairs or industrial applications, this 18 piece set delivers reliability and performance that can stand the test of time. The ratchet and adaptor included in the set facilitate quick adjustments and ease of use, while the high performance alloy steel material means that each piece will withstand demanding tasks without compromising on strength.
Includes ratchet and adaptor for versatility
Complete range of sizes from 46 mm to 80 mm
Matte finish improves grip and resists corrosion
Extension bars provide added reach in confined spaces
Lightweight design allows for easy handling and transport
Related links
- Bahco 11-Piece 1 in Hexagon Socket Set
- Facom 19-Piece 1 in Hexagon Socket Set
- BETA 18-Piece 1/2 in Hexagon Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- Bahco 18-Piece 1/4 in 12 Point Socket Set
- IRIMO 18-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set
