SAM 17-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- RS Stock No.:
- 221-3283
- Mfr. Part No.:
- 75-S17PA
- Manufacturer:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 221-3283
- Mfr. Part No.:
- 75-S17PA
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 17 | |
| Socket Head Type | 12 point | |
| Ratchet Included | Yes | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Metric | ||
Number of Pieces 17 | ||
Socket Head Type 12 point | ||
Ratchet Included Yes | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE box with 17 tools in bi-material case. It has 330 x 227 x 60 mm dimension.
Bright polished chrome finish
Related links
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- SAM 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit
- Teng Tools 98-Piece Metric 1/2 in; 1/4 in; 3/8 in Standard Socket/Spanner/Bit Set with Ratchet, 6 point; 12 point; Hex
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- SAM 17-Piece 1/2 in 12 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 21-Piece Metric 1/2 in Standard Socket Set with Ratchet
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
