BETA 28-Piece 1/2;1/4 Hexagon Socket Socket Set
- RS Stock No.:
- 600-077
- Mfr. Part No.:
- 902A/C22
- Manufacturer:
- BETA
Image representative of range
Subtotal (1 unit)*
€421.52
(exc. VAT)
€518.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.52 |
*price indicative
- RS Stock No.:
- 600-077
- Mfr. Part No.:
- 902A/C22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2;1/4 | |
| Number of Pieces | 28 | |
| Socket Type | Hexagon Socket | |
| Insulated | No | |
| Overall Length | 420mm | |
| Socket Size | 5.5 → 32 mm | |
| Non-Sparking | No | |
| Drive Type | Hexagon Socket, Reversible Ratchet, Square Drive | |
| Set Contents | 6 Accessories | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2;1/4 | ||
Number of Pieces 28 | ||
Socket Type Hexagon Socket | ||
Insulated No | ||
Overall Length 420mm | ||
Socket Size 5.5 → 32 mm | ||
Non-Sparking No | ||
Drive Type Hexagon Socket, Reversible Ratchet, Square Drive | ||
Set Contents 6 Accessories | ||
RoHS Status: Exempt
The BETA Assortment includes 22 Hexagon Sockets and 6 Accessories. It comes in a metal case measuring 420x185x60 mm for Durable and organized storage.
3.5kg weight
Related links
- Bahco 98-Piece 1/2;1/4 Standard Socket Set
- BETA 28-Piece 1/4 in Hexagon Socket Accessory
- STAHLWILLE 28-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/4 in Hexagon Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Set
- BETA 9-Piece 1/4 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- Gedore 17-Piece 1/4 in Hexagon Socket Set
