BETA 11-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€70.85

(exc. VAT)

€87.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.85

*price indicative

RS Stock No.:
225-6740
Mfr. Part No.:
900AS/SB11
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

11

Socket Type

Hexagon

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Plated

Non-Sparking

No

Drive Type

Square

Set Contents

3/16-7/32-5/32-1/4-9/32-5/16-11/32-3/8-7/16-1/2-9/16

RoHS Status: Exempt

The BETA set of hexagon sockets has 1/4 inch female drive size. It is consists of 11 sockets and it is chrome-plated.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy