BETA 11-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

€234.83

(exc. VAT)

€288.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.83

*price indicative

RS Stock No.:
225-5730
Mfr. Part No.:
920BL/SB11
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

11

Socket Type

Hexagon

VDE/1000V Approved

No

Insulated

No

Non-Sparking

No

Drive Type

Square

Set Contents

10-12-13-14-15-16-17-18 19-21-22 mm

RoHS Status: Exempt

The BETA 920 BL series socket set with 1/2 inch female square drive. This set contains total 11 sockets.

Chrome plated

Long polygonal mouth

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy