HAZET 33-Piece 1/4 in Square Socket Set
- RS Stock No.:
- 644-689
- Mfr. Part No.:
- 854-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€390.00
(exc. VAT)
€479.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.00 |
*price indicative
- RS Stock No.:
- 644-689
- Mfr. Part No.:
- 854-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 33 | |
| Socket Type | Square | |
| Overall Length | 185mm | |
| Set Contents | PZ1 to PZ3 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 33 | ||
Socket Type Square | ||
Overall Length 185mm | ||
Set Contents PZ1 to PZ3 | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET screwdriver socket set is meticulously designed for professional and DIY applications alike, providing a diverse range of tools suited for varying screwdriver needs. Housed in a robust plastic box with a 2-component soft foam insert, this set features 33 precisely crafted screwdriver bits. Made in Germany, it reflects a commitment to quality and durability essential for manual operations. From PH1 to PH4, and PZ1 to PZ3, this collection is geared towards enhancing productivity and ensuring that users have the right tool at their disposal for any task, whether it be maintenance or assembly. Its Compact dimensions make storage easy, while the inclusion of safety features underscores its practicality for all skill levels.
33-piece screwdriver socket set includes a variety of sizes for flexibility in use
CVD-Titanium Nitride (TIN) coated for enhanced durability and resistance to wear
Arrives in a sturdy plastic box with a soft foam insert, ensuring safe and organised storage
Safety-Insert-System provides added protection for tools during transport
Dimensions of 185 mm x 153 mm x 52 mm facilitate easy storage and portability
Net weight of 0.9 kg balances robustness with ease of handling
Designed for manual operation, enabling user control and precision
Drive size of 6 caters to standard needs in various applications
Related links
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 33-Piece 3/8 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
- HAZET 46-Piece 3/8 in Square Socket Set
- HAZET 38-Piece 1/4 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
