Facom 22-Piece 1/2 in Socket

Subtotal (1 unit)*

€211.20

(exc. VAT)

€259.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€211.20

*price indicative

RS Stock No.:
665-207
Mfr. Part No.:
MODM.S1AGRPPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Drive Size

1/2 in

Number of Pieces

22

Set Contents

SL.161

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/2" Sockets & Ratchet from the OGV® Grip Series are designed for enhanced torque and grip, ensuring a secure fit and easy handling. The OGV® profile maximizes contact with the nut for improved performance and durability.

Organized in a foam module for convenient storage and quick access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy