SAM 15-Piece 1/2 in Impact Socket Set

Subtotal (1 unit)*

€54.71

(exc. VAT)

€67.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.71

*price indicative

RS Stock No.:
666-429
Mfr. Part No.:
RA8691
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

15

Socket Type

Impact

Insulated

No

Socket Size

10 → 32 mm

Material

Chrome Molybdenum Steel

Standards/Approvals

ISO 9001

Drive Type

Hex

Set Contents

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch impact socket set is designed for versatility and durability, making it an essential tool for professionals and DIY enthusiasts alike. This comprehensive 15-piece set includes a range of sockets from 10 to 32 mm, catering to various fastening tasks. Accompanied by a 125 mm extension and an adapter, it allows for greater reach and flexibility in tight spaces. Crafted from high-quality chrome-molybdenum steel, this set ensures long-lasting performance under demanding conditions, whether in a workshop or on a job site.

Comprises 15 sockets of various sizes from 10 mm to 32 mm for diverse applications

Constructed from high quality chrome molybdenum steel for enhanced strength and durability

Includes a 125 mm extension for improved access to hard to reach areas

Features an adapter to ensure compatibility with various tools and sockets

Ideal for both professional use and home workshops offering versatility in fastening tasks

Guaranteed under the SAM Equipment and Machine Guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy