STAHLWILLE 12-Piece 1/2 in Impact Socket Set
- RS Stock No.:
- 720-230
- Mfr. Part No.:
- 96231101
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€503.93
(exc. VAT)
€619.83
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.93 |
*price indicative
- RS Stock No.:
- 720-230
- Mfr. Part No.:
- 96231101
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Impact | |
| Insulated | No | |
| Socket Size | 13 → 24 mm | |
| Material | Chrome Alloy Steel | |
| Set Contents | 1 Impact Extension 1/2", 1 Impact Locking Pin Each 1/2", 1 Impact Rubber Ring Each 1/2", 1 Impact Universal Joint 1/2", 6 Impact Sockets with Hex 1/2" | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Impact | ||
Insulated No | ||
Socket Size 13 → 24 mm | ||
Material Chrome Alloy Steel | ||
Set Contents 1 Impact Extension 1/2", 1 Impact Locking Pin Each 1/2", 1 Impact Rubber Ring Each 1/2", 1 Impact Universal Joint 1/2", 6 Impact Sockets with Hex 1/2" | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Impact tool set 1/2 inch is an essential addition for any mechanic or DIY enthusiast. Designed for maximum efficiency, this 12-piece set includes a variety of high-quality sockets and accessories to tackle a broad range of applications. Housed in a durable, stackable ABS plastic box, the set ensures easy organisation and accessibility. Each component is crafted from premium chrome alloy steel, offering exceptional strength and resilience. The combination of thoughtful engineering and robust materials allows this tool set to withstand rigorous use while providing optimum torque and fitting accuracy.
Contains 12 meticulously designed pieces tailored for versatility
Sockets feature a through cross hole and deep groove to secure the locking pin
Constructed from high-quality chrome alloy steel for enhanced durability
Optimised design reduces strain on locking pins during operation
Achieves high fitting accuracy with tight tolerances for effective force transmission
All tools are stored in a sturdy and Compact ABS plastic box for easy transport
Related links
- Facom 12-Piece 1/2 in 6 Point Impact Socket Set
- Facom 7-Piece 1/2 in Impact Impact Socket Set
- Gedore 12-Piece 1/2 in Standard Impact Socket Socket Set
- SAM 15-Piece 1/2 in Impact Socket Set
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- STAHLWILLE 12-Piece Combination Ratchet Spanner Chrome Alloy Steel
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket Set
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
