IRIMO 53-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 708-975
- Mfr. Part No.:
- 129A-53-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€127.10
(exc. VAT)
€156.33
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.10 |
*price indicative
- RS Stock No.:
- 708-975
- Mfr. Part No.:
- 129A-53-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 53 | |
| Socket Type | Hexagon | |
| Overall Length | 380mm | |
| Finish | Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Drive Type | Hexagon Socket | |
| Set Contents | 53 Pieces Of Socket | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 53 | ||
Socket Type Hexagon | ||
Overall Length 380mm | ||
Finish Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Drive Type Hexagon Socket | ||
Set Contents 53 Pieces Of Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket set is an essential tool for any workshop or garage, designed to meet diverse socket needs with its comprehensive 53-piece collection. This set includes a range of AF sizes, crafted from Durable chrome vanadium alloy steel, ensuring longevity and resistance to wear. Packaged in a robust high-density polyethylene box, it features metal latches for secure storage and easy transport. This meticulously curated set combines functionality with convenience, including bi-hex sockets and an assortment of extensions, making it Ideal for professionals and DIY enthusiasts alike.
Constructed from high-quality chrome vanadium alloy steel for enhanced durability
Bi-hex sockets provide superior grip and torque on fasteners
High-density polyethylene box offers secure storage and portability
Metal latches ensure the box remains tightly closed when not in use
Includes various extensions and universal joints for added functionality
Ideal for both home users and professionals for a variety of repair tasks
Related links
- IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- Bahco 53-Piece 1/2 in;3/8 in Hexagon, Hexagon Socket Bit Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- IRIMO 11-Piece 1/4 in Hexagon Socket Set
