IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- RS Stock No.:
- 711-636
- Mfr. Part No.:
- 129A-103-4
- Manufacturer:
- IRIMO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 711-636
- Mfr. Part No.:
- 129A-103-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4;1/2in | |
| Number of Pieces | 103 | |
| Socket Type | Bi-Hex | |
| Socket Size | 1/4-1/2 | |
| Finish | Bright Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Set Contents | Hex Sockets | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4;1/2in | ||
Number of Pieces 103 | ||
Socket Type Bi-Hex | ||
Socket Size 1/4-1/2 | ||
Finish Bright Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Set Contents Hex Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket hex set is a meticulously engineered solution designed for professionals and DIY enthusiasts alike, offering 103 pieces of essential metric and imperial tools. This comprehensive set is housed in a Durable high-density polyethylene box featuring metal latches, ensuring longevity and secure storage. With chrome vanadium alloy steel construction, each tool provides exceptional strength and resistance to wear. The set is Ideal for tackling a wide range of tasks, from automotive repairs to home maintenance, making it a versatile addition to any toolbox. The inclusion of bi-hex sockets and chrome-plated finishes further enhances the ease of use and reliability required for efficient work performance.
103 pieces provide extensive coverage for various repair and maintenance tasks
High-density polyethylene box ensures durability and protection
Chrome vanadium alloy steel construction offers strength and longevity
Bi-hex sockets designed for improved torque application
Chrome plated bright finish for rust resistance and easy cleaning
Includes a diverse range of socket sizes, accommodating numerous applications
Metal latches ensure secure closure and easy transportation
Suitable for both professional mechanics and home enthusiasts
Related links
- IRIMO 53-Piece 1/4 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- RS PRO 151-Piece 1/4;1/2;3/8 in 6 Point Socket Set
- RS PRO 54-Piece 1/4;1/2;3/4 in 6 Point Socket Set
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
