IRIMO 12-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

€52.09

(exc. VAT)

€64.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.09

*price indicative

RS Stock No.:
709-019
Mfr. Part No.:
129-12-4
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

12

Socket Type

Hexagon

Overall Length

330mm

Socket Size

24 mm

Finish

Chrome Plated

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3124

Set Contents

12 Pieces Of Socket

Drive Type

Square Drive

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO 1/2 inch Pear Type Ratchet Set is a versatile tool kit designed for both professionals and enthusiasts alike. This comprehensive 12-piece socket set features hex sockets in metric sizes, providing the flexibility needed for various applications. The unique pear type ratchet with 72 teeth ensures smooth operation and excellent torque, making it Ideal for tight spaces. With its chrome-plated finish, this tool set not only looks Sharp but offers lasting durability and resistance to corrosion. Whether you're working on a DIY project or in a professional workshop, this socket set is engineered for efficiency and convenience.

Includes a Durable 1/2 inch ratchet with 72 teeth for enhanced torque and control

Features a selection of 10 hex sockets ranging from 10 mm to 24 mm for versatile applications

Designed with a chrome plated bright finish for protection against rust and wear

Compact dimensions at 50 x 100 x 330 mm allow for easy storage and portability

Lightweight construction at only 1600 g ensures ease of handling during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy