IRIMO 9-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 711-612
- Mfr. Part No.:
- 129-9H-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€179.71
(exc. VAT)
€221.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.71 |
*price indicative
- RS Stock No.:
- 711-612
- Mfr. Part No.:
- 129-9H-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Hexagon | |
| Finish | Bright Chrome Plated | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 | |
| Set Contents | Socket Driver 1/2 Hex 4x60 mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Hexagon | ||
Finish Bright Chrome Plated | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 | ||
Set Contents Socket Driver 1/2 Hex 4x60 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/2 inch Socket Bit Driver Hex Set is an essential toolkit designed for precision and convenience in various applications. This 9-piece set features high alloy steel construction, ensuring durability and superior performance. With a bright chrome-plated finish, the hex bit drivers not only resist corrosion but also provide a sleek, professional look. Each socket driver is tailored to fit standard DIN 3120 / ISO 1174 specifications, making it Ideal for both DIY enthusiasts and professionals. The set is neatly housed in a high-density polyethylene box, ready to tackle any task while remaining organised and easily transportable. Hands-on work is effortless with this thoughtfully curated selection of tools that combines practicality with robust quality.
Crafted from high alloy steel for enhanced durability and performance
Includes 9 versatile pieces catering to various socket sizes
Features a bright chrome-plated finish for resistance to corrosion
Natural matte finish on bits provides improved grip and visibility
Housed in a high-density polyethylene box for easy storage and portability
Standardised to DIN 3120 / ISO 1174 specifications for universal compatibility
Each socket driver is specifically designed for 1/2 inch hex applications
Not suitable for power tools, ensuring suitability for precision tasks
Related links
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- IRIMO 58-Piece 1/4 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
