IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- RS Stock No.:
- 711-611
- Mfr. Part No.:
- 139-21B-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€208.75
(exc. VAT)
€256.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.75 |
*price indicative
- RS Stock No.:
- 711-611
- Mfr. Part No.:
- 139-21B-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 21 | |
| Socket Type | Bi-Hex | |
| Socket Size | 3/4 in | |
| Finish | Bright Chrome Plated | |
| Material | Polyethylene High Density | |
| Standards/Approvals | ISO 10102 | |
| Set Contents | Sockets | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 21 | ||
Socket Type Bi-Hex | ||
Socket Size 3/4 in | ||
Finish Bright Chrome Plated | ||
Material Polyethylene High Density | ||
Standards/Approvals ISO 10102 | ||
Set Contents Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 3/4 inch Socket Bi-Hex Set is an expertly crafted collection, designed to address the diverse needs of automotive and machinery maintenance. This comprehensive 21-piece set includes a range of metric bi-hex sockets, ensuring optimal fit and grip for various fasteners. Packaged in a Durable high-density polyethylene box with metal latches, this set is not only highly functional but also easy to transport and store. Built with a chrome plated bright finish, these sockets offer both durability and corrosion resistance, making them a valuable addition to any toolkit. Each socket is tailored to meet rigorous standards, providing reliability and performance for both professional and DIY applications.
21-piece set facilitates a broad array of applications
Includes metric sizes to accommodate various specifications
Robust chrome plated finish enhances longevity and resilience
High-density polyethylene storage box guarantees safe transport
Sliding T-Handle Head and Pear Ratchet Head enhance handling ease
Bi-hex sockets provide superior grip and reduced rounding of fasteners
Complies with DIN and ISO standards for quality assurance
Compact dimensions (100 x 295 x 475 mm) ensure easy storage
Related links
- IRIMO 21-Piece 3/4 Hexagon Socket Set
- IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- IRIMO 17-Piece 3/4 Hexagon Socket Set
- STAHLWILLE 10-Piece 3/8 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- SAM 21-Piece 3/8 in Standard Socket Set
- Facom 21-Piece 3/8 in 6 Point Extension & Socket Set
