STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- RS Stock No.:
- 719-223
- Mfr. Part No.:
- 96015310
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€165.33
(exc. VAT)
€203.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.33 |
*price indicative
- RS Stock No.:
- 719-223
- Mfr. Part No.:
- 96015310
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 10 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Socket Size | 3/16 in → 9/16in | |
| Finish | Chrome Plated | |
| Material | Steel | |
| Set Contents | 10 Sockets with Bi-Hex 1/4", Socket Clip Rail | |
| Drive Type | Bi-Hexagonal | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 10 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Socket Size 3/16 in → 9/16in | ||
Finish Chrome Plated | ||
Material Steel | ||
Set Contents 10 Sockets with Bi-Hex 1/4", Socket Clip Rail | ||
Drive Type Bi-Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch socket set on clip rail is an essential tool for any professional or DIY enthusiast looking for high-quality performance and convenience. This expertly crafted set includes ten precision-engineered sockets, firmly secured to a clip rail for effortless organisation and accessibility. Ideal for tackling a diverse range of tasks in tight spaces, each socket features a bi-hex design, enabling a secure grip and minimising rounding on fasteners.
Contains 10 bi-hex sockets, offering a versatile selection for various tasks
Features a secure fixing to plastic clips with a ball locking function
Designed to conveniently mount on walls or perforated panels, enhancing workspace organisation
Constructed from HPQ high-performance steel for exceptional durability and resistance to wear
Ideal for use in confined spaces due to its thin-walled and lightweight design
Complies with ASME B 107.1 and other relevant standards for quality assurance
Related links
- STAHLWILLE 10-Piece 1/4 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 3/8 in Bi-Hex Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
