Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 809-982
- Mfr. Part No.:
- TT1218-6
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€171.24
(exc. VAT)
€210.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.24 |
*price indicative
- RS Stock No.:
- 809-982
- Mfr. Part No.:
- TT1218-6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 17 | |
| Socket Type | 6 Point | |
| Overall Length | 142mm | |
| Socket Size | 1/2 in | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Set Contents | Universal Joint | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 17 | ||
Socket Type 6 Point | ||
Overall Length 142mm | ||
Socket Size 1/2 in | ||
Finish Satin | ||
Standards/Approvals ISO | ||
Set Contents Universal Joint | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set is a comprehensive 1/2 inch drive solution designed for professionals. Offering 17 pieces, it provides the essential tools for various applications in mechanics and engineering tasks.
Includes 6 point single hexagon sockets for secure grip
Constructed from chrome vanadium satin finish for durability
Complies with DIN and ISO standards for quality assurance
Organised in a tool tray of module size 1 (TT1) for easy access
Related links
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
- Teng Tools 17-Piece 1/4 in Standard Adapter
