Teng Tools 17-Piece 1 in 6 Point Socket Set
- RS Stock No.:
- 810-203
- Mfr. Part No.:
- 9117
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,132.08
(exc. VAT)
€1,392.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.08 |
*price indicative
- RS Stock No.:
- 810-203
- Mfr. Part No.:
- 9117
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 17 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 210mm | |
| Socket Size | 36 → 80 mm | |
| Non-Sparking | No | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN 3129 | |
| Set Contents | Retaining Ring | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 17 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 210mm | ||
Socket Size 36 → 80 mm | ||
Non-Sparking No | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN 3129 | ||
Set Contents Retaining Ring | ||
- COO (Country of Origin):
- TW
The Teng Tools 1 inch Impact Socket Set offers a comprehensive range of sockets designed for heavy-duty industrial applications. This set excels in versatility and durability, making it Ideal for professionals in maintenance and engineering fields.
Features 17 pieces including sockets from 36 to 80 mm for various operational needs
Constructed from high-strength Chrome molybdenum for enhanced durability under heavy usage
Includes a metal carrying case for organised storage and ease of transportation
Complies with DIN 3129 standards, ensuring it meets high performance requirements
Related links
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- Teng Tools 17-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 17-Piece 1/4 in Standard Adapter
- Teng Tools 17-Piece Plier Set
- Teng Tools 17-Piece Polystyrene Tool Set
