Teng Tools 17-Piece 1/2 in Bit Socket Set
- RS Stock No.:
- 810-884
- Mfr. Part No.:
- TEDLBS17
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€207.48
(exc. VAT)
€255.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.48 |
*price indicative
- RS Stock No.:
- 810-884
- Mfr. Part No.:
- TEDLBS17
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 17 | |
| Socket Type | Bit | |
| Overall Length | 282mm | |
| Socket Size | 1/2 in | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Set Contents | Long TX Bit Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 17 | ||
Socket Type Bit | ||
Overall Length 282mm | ||
Socket Size 1/2 in | ||
Finish Satin | ||
Standards/Approvals ISO | ||
Set Contents Long TX Bit Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set provides a comprehensive collection of long hex and TX bit sockets, perfect for a range of automotive and maintenance tasks. Designed for durability and organisation, its Ideal for professionals and enthusiasts alike.
Includes 17 pieces of the most used long hex and TX bits
Constructed with chrome vanadium satin finish for enhanced durability
Tools are securely held in high-density EVA foam for easy identification
Fits seamlessly within the TengTools Tool Control system
Related links
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1 in 6 Point Socket Set
- Teng Tools 23-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- Teng Tools 15-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece 1/4 in Standard Adapter
