Teng Tools 17-Piece 1/4 in Standard Adapter
- RS Stock No.:
- 838-168
- Mfr. Part No.:
- TTADP17
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€136.68
(exc. VAT)
€168.12
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.68 |
*price indicative
- RS Stock No.:
- 838-168
- Mfr. Part No.:
- TTADP17
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1/4in | |
| Number of Pieces | 17 | |
| Socket Type | Standard | |
| Overall Length | 265mm | |
| Socket Size | 1/4 inch | |
| Material | Polystyrene | |
| Set Contents | Step Up Adaptor 3/8 inF to 1/2 inM | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1/4in | ||
Number of Pieces 17 | ||
Socket Type Standard | ||
Overall Length 265mm | ||
Socket Size 1/4 inch | ||
Material Polystyrene | ||
Set Contents Step Up Adaptor 3/8 inF to 1/2 inM | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket adaptor set is a comprehensive collection, featuring 17 interchangeable pieces designed for versatile socket applications. It allows users to easily switch between various drive sizes and adapt to numerous tasks efficiently.
Includes a wide range of adaptors, hex bit holders, and couplers
Designed to meet DIN standards for assured quality and compatibility
Organised in a Compact tool tray module size 1 (TT1) for easy storage
Related links
- Teng Tools 17-Piece 1/2 in Bit Socket Set
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1 in 6 Point Socket Set
- Teng Tools 17-Piece Plier Set
- Teng Tools 17-Piece Polystyrene Tool Set
- Teng Tools 17-Piece Spanner Set, 3 VDE/1000V Approved
- Teng Tools 17-Piece Spanner Set Chrome Vanadium Steel
