Teng Tools 3-Piece 1/4 in Handle
- RS Stock No.:
- 810-052
- Mfr. Part No.:
- TEXBR03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€179.88
(exc. VAT)
€221.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.88 |
*price indicative
- RS Stock No.:
- 810-052
- Mfr. Part No.:
- TEXBR03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Handle | |
| Drive Size | 1/4in | |
| Number of Pieces | 3 | |
| Overall Length | 570mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Set Contents | 1/4"driveflexhandle200mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Handle | ||
Drive Size 1/4in | ||
Number of Pieces 3 | ||
Overall Length 570mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Set Contents 1/4"driveflexhandle200mm | ||
- COO (Country of Origin):
- TW
The Teng Tools Flex handle set is a 3-piece collection designed for effective fastening tasks, providing essential leverage and torque for various components.
Constructed from chrome vanadium steel, enhancing durability and resistance to wear
Long handles provide increased leverage for greater torque with less effort
Ball detent retainer ensures secure socket attachment, minimising slippage
Related links
- Teng Tools 3-Piece 1 Handle
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 3-Piece 1 Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- Teng Tools 3-Piece 1/2 in Deep Tool Set
- Teng Tools 3-Piece 3/4 in Ratchet Set
- SAM RA-120 1/4 in Handle Socket, 115mm Overall
