Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- RS Stock No.:
- 810-462
- Mfr. Part No.:
- TTXRF03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€206.51
(exc. VAT)
€254.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.51 |
*price indicative
- RS Stock No.:
- 810-462
- Mfr. Part No.:
- TTXRF03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 1/2→3/8in | |
| Number of Pieces | 3 | |
| Socket Type | Reversible Ratchet | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Socket Size | 1/4 in | |
| Material | Polystyrene | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Set Contents | 1/4in | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 1/2→3/8in | ||
Number of Pieces 3 | ||
Socket Type Reversible Ratchet | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Socket Size 1/4 in | ||
Material Polystyrene | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
Set Contents 1/4in | ||
Drive Type Ratchet | ||
- COO (Country of Origin):
- TW
The Teng Tools long ARM ratchet Flex head set is a versatile tool collection designed for improved leverage and torque. This 3-piece set includes ratchets with Flexible heads that facilitate access to hard-to-reach bolts.
Flexible ratchet heads with a locking mechanism allow use at different angles
8-degree increments between clicks for precise tightening and adjustments
Quick-release button enables efficient socket changes
Bi-material grip provides comfort and safety during prolonged use
Related links
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- Teng Tools 3-Piece 1 Ratchet Set
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 3-Piece 3/4 in Ratchet Set
- Teng Tools 3-Piece 1/2 in Deep Tool Set
- Teng Tools 3-Piece 1 Handle
