Teng Tools 3-Piece 1 Ratchet Set
- RS Stock No.:
- 810-055
- Mfr. Part No.:
- TEXRL03
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€183.48
(exc. VAT)
€225.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.48 |
*price indicative
- RS Stock No.:
- 810-055
- Mfr. Part No.:
- TEXRL03
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 1 | |
| Number of Pieces | 3 | |
| VDE/1000V Approved | No | |
| Overall Length | 570mm | |
| Socket Size | 1/2 → 3/8 in | |
| Material | Foam | |
| Non-Sparking | No | |
| Standards/Approvals | 3122 D | |
| Drive Type | Square | |
| Set Contents | 1/4in | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 1 | ||
Number of Pieces 3 | ||
VDE/1000V Approved No | ||
Overall Length 570mm | ||
Socket Size 1/2 → 3/8 in | ||
Material Foam | ||
Non-Sparking No | ||
Standards/Approvals 3122 D | ||
Drive Type Square | ||
Set Contents 1/4in | ||
- COO (Country of Origin):
- TW
The Teng Tools long ARM ratchet set provides a comprehensive selection of Durable ratchets designed for automotive and mechanical applications.
Includes 3 pieces with 1/4 inch , 3/8 inch , and 1/2 inch square drive ratchets for versatile use
Long handles of 200 mm, 300 mm, and 400 mm enhance leverage for increased torque
Equipped with mechanisms offering 45, 41, and 43 teeth for smooth operation
Related links
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- Teng Tools 3-Piece 3/4 in Ratchet Set
- Teng Tools 3-Piece 1/2 in Deep Tool Set
- Teng Tools 3-Piece 1 Handle
- Teng Tools 3-Piece 1/2 in Double Socket Tyre Tool
- Teng Tools 3-Piece 1/4 in Handle
- Teng Tools 3-Piece Spanner Set Chrome Vanadium
