Teng Tools 57-Piece 1/2→3/8 in Tool Set
- RS Stock No.:
- 810-293
- Mfr. Part No.:
- TEFSK57
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€441.48
(exc. VAT)
€543.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.48 |
*price indicative
- RS Stock No.:
- 810-293
- Mfr. Part No.:
- TEFSK57
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2→3/8in | |
| Number of Pieces | 57 | |
| VDE/1000V Approved | No | |
| Overall Length | 425mm | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2→3/8in | ||
Number of Pieces 57 | ||
VDE/1000V Approved No | ||
Overall Length 425mm | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools spanner and socket set offers a comprehensive collection designed for versatile applications. This 57-piece set features tools securely held in high-density EVA foam for excellent organisation and accessibility within service cases.
Includes 57 meticulously crafted tools for varied tasks
Organised in high-density EVA foam for easy identification
Compliant with DIN and ISO standards for quality assurance
Versatile for standalone use or as part of a tool control system
Designed to fit seamlessly in TengTools service cases
Related links
- Teng Tools 7-Piece 1/2→3/8 in Tool Set
- Teng Tools 8-Piece 1/2 in Tool Set
- Teng Tools 16-Piece 1/2 in Tool Set
- Teng Tools 5-Piece 1/2 in Tool Set
- Teng Tools 11-Piece 1/2 in Tool Set
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- Teng Tools 103-Piece 1/2 in 6 Point Tool Set
