Teng Tools 2-Piece 3/4 in Ratchet Set
- RS Stock No.:
- 810-452
- Mfr. Part No.:
- TTX3402E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€395.88
(exc. VAT)
€486.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.88 |
*price indicative
- RS Stock No.:
- 810-452
- Mfr. Part No.:
- TTX3402E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 2 | |
| Overall Length | 860mm | |
| Socket Size | 3/4 in | |
| Standards/Approvals | DIN3122D | |
| Set Contents | Extension Bar | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 3/4in | ||
Number of Pieces 2 | ||
Overall Length 860mm | ||
Socket Size 3/4 in | ||
Standards/Approvals DIN3122D | ||
Set Contents Extension Bar | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet and accessories set is designed for heavy-duty tasks, providing efficient performance with its extendable handle and comprehensive tool array, tailored for automotive and engineering professionals.
Ratchet features an extendable handle ranging from 545 to 860mm for versatility
Extension bar measures 16 inches, enhancing accessibility in tight spaces
Manufactured to stringent DIN3122D standards for quality assurance
Organised in a tool tray module size X4 for convenient storage
Related links
- Teng Tools 3-Piece 3/4 in Ratchet Set
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 3-Piece 1/2→3/8 in Square Drive Ratchet Set
- Teng Tools 3-Piece 1 Ratchet Set
- RND 11-Piece 3/8 in Ratchet Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 63-Piece 1/2 in Hexagon Socket Set
