RS PRO 18-Piece 3/8 in 6 Point Socket Set
- RS Stock No.:
- 125-3053
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€105.38
(exc. VAT)
€129.62
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €105.38 |
*price indicative
- RS Stock No.:
- 125-3053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 18 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 9.53 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 18 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 9.53 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
RS PRO 18 Piece Socket Set, 3/8 in Square Drive
This socket set from RS PRO is the ideal set of tools for tightening and loosening fasteners. It comes with 13 six-point square drive sockets, two extension arms, a reversible ratchet arm, a universal joint and a sliding T-bar. This kit is ideal for maintenance tasks, ranging from car repair to equipment installation.
Each piece is made of vanadium steel with a chrome finish. This means the tools are long-lasting as they have excellent corrosion resistance and are easy to clean. These tools offer high torque with a minimal amount of force, which saves you energy and allows you to remove stubborn fasteners with ease. The ratchet arm is reversible too, so you can crank it back and forth without having to waste time removing and repositioning it after every turn.
This tool set has been tested for quality and durability. A socket set like this one is often used by technicians to tighten base plate nuts on floor-mounted machinery.
Features and Benefits
• 3/8-inch square drive socket set
• Mirror chrome finish
• 18 pieces
• 13 six-point sockets from 8 to 22 mm (excluding 9 mm and 20 mm)
• Includes 75 mm and 150 mm extension arms, one sliding T-bar, one universal joint and one reversible ratchet arm
Related links
- Facom 18-Piece 3/8 in 6 Point Socket Set
- BETA 10-Piece 3/8 in 6 Point Socket Set
- GearWrench 56-Piece 3/8 in 6 Point Socket Set
- Facom 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 36-Piece 3/8 in 6 Point Socket Set
- Teng Tools 35-Piece 3/8 in 6 Point Socket Set
- Teng Tools 16-Piece 3/8 in 6 Point Socket Set
- Teng Tools 39-Piece 3/8 in 6 Point Socket Set
